Sealey BOL Heavy Duty Safety Bollard Range

Sealey Brand: Sealey
Constructed from heavy-duty Ø110mm steel pipe. Plastic cap can be removed and the pipe filled with cement for greater impact resistance, or left hollow to minimize collision damage to moving object. Ideal for protecting vulnerable structures or machinery (up to 600mm high) from industrial vehicles, or just restricting access. 200mm Square base plate has four pre-drilled Ø22mm holes for fixing to floor (fixings not supplied). Powder coated yellow with reflective striped band around top for maximum visibility. Can be installed as a removable bollard with a secure locking collar (requires Model No. RBLP and a padlock such as Model No. PL402L).
Description Image Product Buy Pricing (Ex VAT) Height Nett Weight Type
Sealey BOL600 Safety Bollard 600mm
Sealey BOL600 Safety Bollard 600mm
Standard range
Order code: 94-3306
MPN: BOL600

Despatched within 2 working days - 50 in stock
1+ £57.91
Price per unit Ex VAT
600mm 4.46kg Bollards
Sealey BOL900 Safety Bollard 900mm
Sealey BOL900 Safety Bollard 900mm
Standard range
Order code: 94-3307
MPN: BOL900

Despatched within 2 working days - 100 in stock
1+ £75.74
Price per unit Ex VAT
900mm 5.86kg Bollards
Sealey BOL1050 Safety Bollard 1050mm
Sealey BOL1050 Safety Bollard 1050mm
Standard range
Order code: 94-3308
MPN: BOL1050

Despatched within 2 working days - 50 in stock
1+ £58.19
Price per unit Ex VAT
1050mm 6.06kg Bollards
Sealey BOL1200 Safety Bollard 1200mm
Sealey BOL1200 Safety Bollard 1200mm
Standard range
Order code: 94-3309
MPN: BOL1200

Despatched within 2 working days - 100 in stock
1+ £89.00
Price per unit Ex VAT
1200mm 6.60kg Bollards

Trustpilot