Sealey BN10100 Brake Pipe Nut M10 x 1mm Short Female Pack of 25

MPN
BN10100
Brand
Sealey
EAN-13
5054511066623
Order Code
84-2086
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £7.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Brake pipe fitting Imperial and Metric fittings.
  • Brake pipe fitting.
  • Pipe Size: Ø3/16"".
  • Thread Size: M10 x 1mm.
  • Type: Short Female.
  • Flare Type: DIN.
  • Pack Qty: 25.
  • Model No. BN10100
Type Brake pipe nut
Quantity 25
Size M10 x 1
Flare Type DIN
Lifetime Warranty No
Nett Weight 0.27kg
Pack Qty 25
Pipe Size Ø3/16"
Thread Size M10 x 1mm

Reviews

Be the first to submit a review

Trustpilot