Sealey BM95 Refuse/Storage Bin 95L - Black

MPN
BM95
Brand
Sealey
EAN-13
5054630092329
Order Code
94-4598
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Durable refuse/storage bin made from polypropylene. Fitted with lid latches to keep lid secure and carry handles. Suitable for outdoor use. 95 Litre capacity.
  • Durable refuse/storage bin made from polypropylene.
  • Fitted with lid latches to keep lid secure and carry handles.
  • Suitable for outdoor use.
  • 95 Litre capacity.
  • Model No. BM95
Type Refuse/Storage Bin
Capacity 95L
Dimensions 600 x 400 x 740mm
Dimensions (W x D x H) 600 x 400 x 740mm
Nett Weight 3.04kg

Reviews

Be the first to submit a review

Trustpilot