Sealey BM75 Refuse/Storage Bin 75L - Black

MPN
BM75
Brand
Sealey
EAN-13
5054630092411
Order Code
94-4594
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Durable refuse/storage bin made from polypropylene. Fitted with lid latches to keep lid secure and carry handles. Suitable for outdoor use. 75 Litre capacity.
  • Durable refuse/storage bin made from polypropylene.
  • Fitted with lid latches to keep lid secure and carry handles.
  • Suitable for outdoor use.
  • 75 Litre capacity.
  • Model No. BM75
Type Refuse/Storage Bin
Capacity 75L
Dimensions 600 x 400 x 570mm
Dimensions (W x D x H) 600 x 400 x 570mm
Nett Weight 2.74kg

Reviews

Be the first to submit a review

Trustpilot