Sealey BM50R Refuse/Storage Bin 50L - Red

MPN
BM50R
Brand
Sealey
EAN-13
5054630092534
Order Code
94-4593
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Durable refuse/storage bin made from polypropylene. Fitted with lid latches to keep lid secure and carry handles. Suitable for outdoor use. 50L capacity.
  • Durable refuse/storage bin made from polypropylene.
  • Fitted with lid latches to keep lid secure.
  • Suitable for outdoor use.
  • 50 Litre capacity.
  • Model No. BM50R
Type Refuse/Storage Bin
Capacity 50L
Dimensions 400 x 400 x 510mm
Dimensions (W x D x H) 400 x 400 x 510mm
Nett Weight 2.04kg

Reviews

Be the first to submit a review

Trustpilot