Sealey BM50B Refuse/Storage Bin 50L - Blue

MPN
BM50B
Brand
Sealey
EAN-13
5054630092435
Order Code
94-4591
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Durable refuse/storage bin made from polypropylene. Fitted with lid latches to keep lid secure. Suitable for outdoor use. 50L capacity.
  • Durable refuse/storage bin made from polypropylene.
  • Fitted with lid latches to keep lid secure.
  • Suitable for outdoor use.
  • 50 Litre capacity.
  • Model No. BM50B
Type Refuse/Storage Bin
Capacity 50L
Dimensions 400 x 400 x 510mm
Dimensions (W x D x H) 400 x 400 x 510mm
Nett Weight 2.04kg

Reviews

Be the first to submit a review

Trustpilot