Sealey BM17 Cotton Mop 350g with Handle

MPN
BM17
Brand
Sealey
EAN-13
5051747631083
Order Code
89-8102
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £17.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Lightweight highly absorbent cotton head, ideal for cleaning wooden, ceramic, stone and vinyl flooring. Features detachable mop head and 1330mm plastic handle. Replacement mop head available separately, order Model No. BM17R.
  • Lightweight highly absorbent cotton head, ideal for cleaning wooden, ceramic, stone and vinyl flooring.
  • Features detachable mop head and 1330mm plastic handle.
  • Replacement mop head available separately, order Model No. BM17R.
  • Model No. BM17
Type Mop with handle
Consumable Parts BM17R - Mop Head 350g for BM17
Head Weight 350g
Length 1040mm
Nett Weight 0.68kg

Reviews

Be the first to submit a review

Trustpilot