Sealey BGPW08 Polishing Wheel Set 8pc

MPN
BGPW08
Brand
Sealey
EAN-13
5054630353215
Order Code
94-5687
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £13.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Multipurpose accessory kit for buffing and polishing a variety of materials and objects. Able to be used on materials such as metal, aluminium, stainless steel, chrome, glass and more. Manufactured from soft grade cotton. Designed to fit any standard sized drill chuck. 6mm(1/4"") Shank. Contents: Cloth Wheels; 50, 75, 100mm, 1/4""Shaft, 50mm Conical, 50mm Pattern, 38mm Cylindrical, 50mm Mushroom.
  • Multipurpose accessory kit for buffing and polishing a variety of materials and objects.
  • Able to be used on materials such as metal, aluminium, stainless steel, chrome, glass and more.
  • Manufactured from soft grade cotton.
  • Designed to fit any standard sized drill chuck.
  • 6mm(1/4"") Shank.
  • Contents: Cloth Wheels; 50, 75, 100mm, 1/4"" Shaft, 50mm Conical, 50mm Pattern, 38mm Cylindrical, 50mm Mushroom.
  • Model No. BGPW08
Contents 6mm (1/4") shank. Contents: 3 x cloth wheels: 50/75/100mm, 1/4 shaft, 1 x 50mm conical, 1 x 50mm pattern, 1 x 38mm cylindrical, 1 x 50mm mushroom.
Nett Weight 0.26kg

Reviews

Be the first to submit a review

Trustpilot