Sealey BG200/WW1 Wire Wheel Ø200 x 13mm Narrow 16mm Bore

MPN
BG200/WW1
Brand
Sealey
EAN-13
5024209112574
Order Code
89-1503
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £23.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Brass coated steel crimped wire wheel for 200mm bench grinders. Includes reduction bushes to fit 13, 16, 19, 22, 25mm spindles (2 of each size). Fits any 200mm Sealey brand bench grinder and other popular brands. Suitable for general workshop descaling/cleaning operations.
  • Brass coated steel crimped wire wheel for 200mm bench grinders.
  • Includes reduction bushes to fit 13, 16, 19, 22, 25mm spindles (2 of each size).
  • Fits any 200mm Sealey brand bench grinder and other popular brands.
  • Suitable for general workshop descaling/cleaning operations.
  • Model No. BG200/WW1
Type Wire Wheel
Material Brassed Steel Wire
Diameter 200mm
Bore Ø32mm(13, 16, 19, 22, 25mm with Adaptor)
Lifetime Warranty No
Nett Weight 0.61kg
Shank Diameter 13mm
Size Ø200 x 13mm
Width 12mm

Reviews

Be the first to submit a review

Trustpilot