Sealey BCS20 Elastic Cord Set 20pc

MPN
BCS20
Brand
Sealey
EAN-13
5024209949446
Order Code
89-5511
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Bungee cords make tying items down quick and easy. Can be used in the workshop, garage, car, trailer and caravan. Not suitable for supporting loads. Packaged in a round plastic tube.
  • Bungee cords make tying items down quick and easy.
  • Can be used in the workshop, garage, car, trailer and caravan.
  • Packaged in a round plastic tube.
  • Not suitable for supporting loads.
  • Sizes: 250mm (x4), 400mm (x4), 500mm (x4), 600mm (x4), 750mm (x4).
  • Model No. BCS20
Type Elastic cords
Material Elastic
Length Various
Contents Ø8 x 250mm (x4), Ø8 x 400mm (x4), Ø8 x 500mm (x4), Ø8 x 600mm (x4), Ø8 x 750mm (x4)
Nett Weight 1.13kg

Reviews

Be the first to submit a review

Trustpilot