Sealey BC38243WAY Brake Tube Connector 3/8"UNF x 24tpi 3-Way

MPN
BC38243WAY
Brand
Sealey
EAN-13
5054511066807
Order Code
84-2095
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £7.25 £5.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

Brake pipe fitting Imperial and Metric fittings.
  • Brake pipe fitting.
  • Pipe Size: Ø3/16"".
  • Thread Size: 3/8""UNF x 24tpi.
  • Type: 3-Way.
  • Pack Qty: 1.
  • Model No. BC38243WAY
Type Brake tube connector
Quantity 1
Size 3/8 x 24tpi
Flare Type n/a
Nett Weight 0.06kg
Pack Qty 1
Pipe Size Ø3/16"
Thread Size 3/8"UNF x 24tpi

Reviews

Be the first to submit a review

Trustpilot