Sealey BB03 Brick Bolster 100 x 225mm

MPN
BB03
Brand
Sealey
EAN-13
5054511905618
Order Code
94-3740
Country of Origin
India
  • Quickly find another product in this range by Nett Weight:

    0.71kg 0.8kg
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

High quality drop-forged steel brick bolster with octagonal shaft design. Black powder coated with polished tip for great resistance against corrosion. Manufactured in accordance with BS 3066.
  • High quality drop-forged steel brick bolster with octagonal shaft design.
  • Black powder coated with polished tip for great resistance against corrosion.
  • Manufactured in accordance with BS 3066.
  • Model No. BB03
Type Bolster
Blade Width 100mm
Blade Material Drop Forged Steel
Number of Pieces 1
Length 225mm
Nett Weight 0.71kg

Reviews

Be the first to submit a review

Trustpilot