Sealey BB01G Electrician's Bolster with Grip 57 x 225mm

MPN
BB01G
Brand
Sealey
EAN-13
5054511905588
Order Code
94-3737
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Nett Weight:

    0.4kg 0.56kg
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

High quality drop-forged steel electricians bolster with octagonal shaft design. Black powder coated with polished tip for great resistance against corrosion. Fitted with comfort grip for greater comfort and control as well as protection against striking tools.
  • High quality drop-forged steel electricians bolster with octagonal shaft design.
  • Black powder coated with polished tip for great resistance against corrosion.
  • Fitted with comfort grip for greater comfort and control as well as protection against striking tools.
  • Manufactured in accordance with BS 3066.
  • Model No. BB01G
Type Bolster
Blade Width 57mm
Blade Material Drop Forged Steel
Number of Pieces 1
Length 225mm
Nett Weight 0.56kg

Reviews

Be the first to submit a review

Trustpilot