Christmas Opening Hours and Delivery Dates here

Sealey ATV1135.DR Dyneema Rope (Ø4.9mm x 15.2mtr) for ATV1135

Order Code:

89-9182

Brand: Sealey MPN: ATV1135.DR EAN-13: 5051747814035
  • Country of Origin: China
  • View All

Discontinued


Dyneema Rope is offered as an alternative upgrade option on ATV and self recovery winches. Made from synthetic fibres Dyneema rope offers improved strength and safety benefits. When using Dyneema rope, the 4-way fairlead roller must be changed to an aluminium hawse - see below for details. See specification chart for correct model number to suit your winch.

Model NoATV1135.DR
Application(s):ATV1135
Breaking Strain:2280kg(5000lb)
Diameter:4.9mm
Length:15.2m
Nett Weight:0.24Kg

Type Dyneema rope

Trustpilot