Sealey ASH4000 High Level Supplementary Support Stand 4 Tonne Capacity

MPN
ASH4000
Brand
Sealey
EAN-13
5054630244384
Order Code
94-5672
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £324.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

All steel stand with pin and chain load support and full width crutches for safe support of load. Designed to support part of a vehicle that is being used on a lift where free access is required. Stands also help prevent the tipping/rocking of the vehicle. Note: These stands should not be used to support a vehicle on their own. Sold as singles, but MUST be used in pairs.
  • Min./Max. Working Height: 1200/1862mm.
  • Capacity: 4 Tonne per stand.
  • Steel stand.
  • Pin and chain load support.
  • Full width crutch.
  • Designed to support part of a vehicle that is being used on a lift where free access is required.
  • Stands also help prevent the tipping/rocking of the vehicle.
  • These stands should not be used to support a vehicle on their own. Sold as singles, but MUST be used in pairs.
  • Model No. ASH4000
Type Support Stand
Load Capacity 4tonne
Capacity Each 4tonne
Maximum Height 1845mm
Minimum Height 1245mm
Nett Weight 18.1kg

Reviews

Be the first to submit a review

Trustpilot