Sealey AS3G Axle Stands (Pair) 3tonne Capacity per Stand Green

MPN
AS3G
Brand
Sealey
EAN-13
5054511243284
Order Code
94-2241
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £50.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty axle stands to safely support vehicles for extended periods of time. Large crutches for good load distribution. The heavy gauge steel frame and welded construction gives superior strength and safety. All stands feature captive, multi-position pin load support. Sold in pairs.
  • Min./Max. Working Height: 290/435mm.
  • Capacity: 6 Tonne per pair.
  • Heavy-duty axle stands to safely support vehicles for extended periods of time.
  • The heavy gauge steel frame and welded construction gives superior strength and safety.
  • All stands feature captive, multi-position pin load support.
  • Sold in pairs.
  • The range is available in five colours, for ease of location and visual safety.
  • 3 Year Guarantee*.
  • Model No. AS3G
Type Axle Stand
Load Capacity 3tonne
Capacity 6tonne per pair.
Capacity Each 3tonne
Capacity Pair 6tonne
Maximum Working Height 435mm
Minimum Working Height 290mm
Nett Weight 5.53kg

Reviews

Be the first to submit a review

Trustpilot