Sealey AR01 On-Gun Pressure Regulator/Gauge

MPN
AR01
Brand
Sealey
EAN-13
5054630286780
Order Code
84-1855
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

On-Gun Air Pressure Regulator/Gauge. Couples directly to spray gun air inlet to control air flow and pressure. Max. Pressure/Flow: 140psi/17cfm @ 60psi. Just one of a comprehensive range of quality spray gun accessories.
  • Couples directly to spray gun air inlet to control air flow and pressure.
  • Max. Pressure/Flow: 140psi/17cfm @ 60psi.
  • Just one of a comprehensive range of quality spray gun accessories.
  • Model No. AR01
Type On-gun regulator with gauge
Lifetime Warranty No
Max. flow rate 30CMH
Max. pressure 140psi
Maximum Flow 17cfm @ 60psi
Maximum Pressure 140psi
Nett Weight 0.11kg

Reviews

Be the first to submit a review

Trustpilot