Sealey APWMW02 Superline PRO Wall Mounting Foldable Workbench 1100mm

MPN
APWMW02
Brand
Sealey
EAN-13
5054630247231
Order Code
94-5665
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £183.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Wall mounted foldable workbench ideal for garages and workshops where space is at a premium. Heavy-duty hammered metal workbench with a 100kg capacity. Supplied with 600mm wall mount bracket and hardware pack. Back panel pegboard design compatible with Sealey TTS Hooks with a 10cm deep gap for tool storage. Lockable design for added security of contents within. Also features two cable and plug grommet holes either side for corded tools or power bar. Overall size: 1100 x 670 x 610mm.
  • Wall mounted foldable workbench ideal for garages and workshops where space is at a premium.
  • Heavy-duty hammered metal workbench with a 100kg capacity.
  • Supplied with 600mm wall mount bracket and hardware pack.
  • Back panel pegboard design compatible with Sealey TTS Hooks with a 10cm deep gap for tool storage.
  • Lockable design for added security of contents within.
  • Also features two cable and plug grommet holes either side for corded tools or power bar.
  • Overall Size: 1100 x 670 x 610mm.
  • 5 Year Guarantee*.
  • Model No. APWMW02
Nett Weight 17.3kg
Overall Size Closed 1100 x 180 x 610mm
Overall size open 1100 x 670 x 610mm
Workbench Size 1100 x 520 x 30mm

Reviews

Be the first to submit a review

Trustpilot