Sealey APWMW01 Superline PRO Wall Mounting Foldable Workbench 900mm

MPN
APWMW01
Brand
Sealey
EAN-13
5054630247248
Order Code
94-5664
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £152.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Wall mounting foldable workbench ideal for garages and workshops where space is at a premium. Heavy-duty hammered metal workbench with 100kg capacity. Supplied with 600mm wall mount bracket and hardware pack. Back panel pegboard design compatible with Sealey TTS Hooks with a 10cm deep gap for tool storage. Lockable design for added security of contents within. Also features two cable and plug grommet holes either side for corded tools or power bar. Overall size: 914 x 620 x 560mm.
  • Wall mounting foldable workbench ideal for garages and workshops where space is at a premium.
  • Heavy-duty hammered metal workbench with 100kg capacity.
  • Supplied with 600mm wall mount bracket and hardware pack.
  • Back panel pegboard design compatible with Sealey TTS Hooks with a 10cm deep gap for tool storage.
  • Lockable design for added security of contents within.
  • Also features two cable and plug grommet holes either side for corded tools or power bar.
  • Overall size: 914 x 620 x 560mm.
  • 5 Year Guarantee*.
  • Model No. APWMW01
Overall Size Closed 914 x 180 x 560mm
Overall Size once open. 914 x 620 x 560mm
Workbench Size 914 x 470 x 30mm

Reviews

Be the first to submit a review

Trustpilot