Sealey APTT310 Magnetic Tool Storage Tray 310 x 115mm

MPN
APTT310
Brand
Sealey
EAN-13
5024209515467
Order Code
89-1438
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £22.00 £17.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy gauge steel construction. Powerful cushioned magnets adhere to any ferrous surface. Ideal for use with toolboxes. Holds up to 1.17kg.
  • Heavy gauge steel construction.
  • Powerful cushioned magnets adhere to any ferrous surface.
  • Ideal for use with toolboxes.
  • Overall Size (W x D x H): 310 x 115 x 30mm.
  • Holds up to 1.17kg.
  • Model No. APTT310
Type Magnetic tool storage tray
Height 115mm
Width 310mm
Material Steel
Nett Weight 0.84kg
Tray Size (W x D x H) 310 x 115 x 30mm

Reviews

Be the first to submit a review

Trustpilot