Sealey APSPB Steel Peg Board Pack of 2

MPN
APSPB
Brand
Sealey
EAN-13
5051747371637
Order Code
89-6440
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £57.00 £46.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Use as part of a complete professional garage storage system or as an individual storage panel. Perforated storage panel ideal for hanging tools to keep garage/workshop clean and tidy. All steel construction with a graphite powder coat finish. Supplied with 10 hooks.
  • Use as part of a complete professional garage storage system or as an individual storage panel.
  • Perforated storage panel ideal for hanging tools to keep garage/workshop clean and tidy.
  • All steel construction with a graphite powder coat finish.
  • Supplied with 10 hooks.
  • Overall Size (W x D x H): 825 x 15 x 490mm.
  • 2 Year Guarantee*.
  • Model No. APSPB

Model NoAPSPB
Net Weight:5.70Kg
Overall Size (W x D x H):825 x 15 x 490mm
Replacement Hook Set (Pack of 10):APSPB.H

Type Peg board
Height 490mm
Width 823mm
Depth 15mm
Material Steel
Nett Weight 5.70kg
Overall Size (W x D x H) 825 x 15 x 490mm
Replacement Hook Set (Pack of 10) APSPB.H

Reviews

Be the first to submit a review

Trustpilot