Sealey APSCR8 Spray Can Storage Rack with 8 Can Holders

MPN
APSCR8
Brand
Sealey
EAN-13
5054630487323
Order Code
43-4207
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Wall mounting rack specifically designed for spray can storage. Shelf space for larger products and also a paper towel dispenser bar.
  • Wall mounting spray can storage rack.
  • Store up to eight spray cans to keep frequently used lubricants and aerosols to hand.
  • Top shelf for storage of larger products, small parts storage shelf and a paper towel storage bar.
  • Overall Size (W x D x H): 440 x 160 x 500mm.
  • Supplied flat-packed.
  • Model No. APSCR8
Type Tool Storage
Can Holder Diameter Ø70mm
Can Holders 8
Nett Weight 3.85kg
Paper Towel Holder Width 375mm

Reviews

Be the first to submit a review

Trustpilot