Sealey APR602 Frame 2000 x 600mm One End

MPN
APR602
Brand
Sealey
EAN-13
5054511689853
Order Code
94-3722
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £50.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Metal frames consist of uprights joined by spacers and diagonal struts. The uprights are supplied with metal base plates that may be fastened to the floor. Uprights are finished in heavy-duty coating to prevent corrosion and maintain appearance of shelving. Frames supplied individually.
  • Metal frames consist of uprights joined by spacers and diagonal struts.
  • The uprights are supplied with metal base plates that may be fastened to the floor.
  • Uprights are finished in heavy-duty coating to prevent corrosion and maintain appearance of shelving.
  • Frames supplied individually.
  • Model No. APR602
Type Frame
Depth 600mm
Height 2000mm
Nett Weight 11.80kg

Reviews

Be the first to submit a review

Trustpilot