Sealey APR3001 Heavy-Duty Racking Unit with 3 Beam Sets 1000kg Capacity / Level

MPN
APR3001
Brand
Sealey
EAN-13
5054511688733
Order Code
94-3721
Country of Origin
China
  • Not available for Export
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £444.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Racking unit with upright frames and cross beams. 1000kg Capacity per level. Designed for direct loading of small storage pallets. Optional Safety Locking Pins - Pack of 12. Optional Chipboard Panel Supports. Order Model No. APR/CPS1002.
  • Designed to meet the requirements of the most demanding professionals.
  • This shelving/racking system is especially suited for storage solutions in the workshop, bodyshop, warehouse and agricultural environments.
  • Racking unit with upright frames and cross beams.
  • 1000kg Capacity per level.
  • Designed for direct loading of small storage pallets.
  • Overall Size (W x D x H): 2250 x 1000 x 2000mm.
  • Comprising: APR1002 (x2), APRT2252 (x3).
  • Optional Chipboard Panel Supports. Order Model No. APR/CPS1002.
  • Display material not included.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. APR3001
Type Racking unit
Beam Width 2190mm
Capacity 3000kg
Nett Weight 82.8kg
Overall Size (W x D x H) 2250 x 1000 x 2000mm
Shelf Capacity 1000kg

Reviews

Be the first to submit a review

Trustpilot