Sealey APPTR8 Superline PRO 8 Power Tool Rack Trolley 450mm

MPN
APPTR8
Brand
Sealey
EAN-13
5054630163135
Order Code
94-5660
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £440.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

450mm Workshop trolley capable of holding eight power tools. Heavy gauged steel construction with a rust and solvent resistant black crinkle effect finish. Two drawers, one lockable, add extra secure storage space. Drawers supplied with 45mm soft close ball-bearing slides and 2mm EVA liners. 18mm Pressed wood top. Two steering swivel castors with quick release toe locks and two fixed castors make it easy to manoeuvre around any workshop or garage.
  • 450mm Workshop trolley capable of holding eight power tools.
  • Heavy gauged steel construction.
  • Rust and solvent resistant black crinkle effect finish.
  • Two drawers, one lockable, add extra secure storage space.
  • Drawers supplied with 45mm soft close ball-bearing slides and 2mm EVA liners.
  • 18mm Pressed wood top.
  • Two steering swivel castors with quick release toe locks and two fixed castors make it easy to manoeuvre around any workshop or garage.
  • Overall Size (W x D x H): 450 x 600 x 855mm.
  • 5 Year Guarantee*.
  • Model No. APPTR8
Nett Weight 37.9kg
Note Superline Pro Black Edition
Overall Size (W x D x H) 450 x 600 x 855mm

Reviews

Be the first to submit a review

Trustpilot