Sealey APPR5 Plastic Racking Unit with 5 Shelves 25kg Capacity Per Level

MPN
APPR5
Brand
Sealey
EAN-13
5054630567773
Order Code
43-4054
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

25kg capacity per level giving a maximum capacity of 125kg per rack. Lightweight weighing 5.5kg making manoeuvrability easy. Boltless design ensures simple assembly. Slots together in minutes.
  • Manufactured from a high-grade plastic for durability and longevity.
  • Lightweight weighing 5.5kg making manoeuvrability easy.
  • Boltless design means no tools are required to assemble.
  • Slots together in minutes.
  • 25kg capacity per level giving a maximum capacity of 125kg per rack.
  • Overall Size (W x D x H): 610 x 310 x 1700mm.
  • Model No. APPR5
Type Racking
Capacity 125kg
Nett Weight 5.5kg
Overall Size (W x D x H) 610 x 310 x 1700mm
Shelf Capacity 25kg

Reviews

Be the first to submit a review

Trustpilot