Sealey APPDSTACKO Superline PRO Push-To-Open Topchest & Rollcab 11 Drawer Orange

MPN
APPDSTACKO
Brand
Sealey
EAN-13
5054630258305
Order Code
94-5658
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £476.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Constructed from heavy gauged steel with steel inner walls for extra strength and durability. Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads. Fitted with Ø125mm castors with black chrome hubcaps, two swivel locking castors and two fixed. New and innovative Push-To-Open drawer system for easy-opening, even when your hands are full. Rollcab design features perforated side panels for hanging tools and accessories. Topchest lid fitted with gas struts. Rust and solvent resistant powder coat paint finish. All drawers supplied with 2mm EVA drawer liner. Top and corners coated with plastic to avoid damage when moving around the workshop or garage. Plastic top fitted with stainless steel insert. Both rollcab and topchest fitted with cylinder locks and supplied with two keys for each.
  • Constructed from heavy gauged steel with steel inner walls for extra strength and durability.
  • Heavy-duty 45mm ball-bearing drawer slides provide superior performance and carry heavier loads.
  • Fitted with Ø125mm castors with black chrome hubcaps, two swivel locking castors and two fixed.
  • New and innovative Push-To-Open drawer system for easy-opening, even when your hands are full.
  • Rollcab design features perforated side panels for hanging tools and accessories.
  • Topchest lid fitted with gas struts.
  • Rust and solvent resistant powder coat paint finish.
  • All drawers supplied with 2mm EVA drawer liner.
  • Top and corners coated with plastic to avoid damage when moving around the workshop or garage.
  • Plastic top fitted with stainless steel insert.
  • Both rollcab and topchest fitted with cylinder locks and supplied with two keys for each.
  • Overall Size (W x D x H): 702 x 477 x 1470mm.
  • 5 Year Guarantee*.
  • Model No. APPDSTACKO
Nett Weight 84.19kg
Overall Size 702 x 477 x 1470mm

Reviews

Be the first to submit a review

Trustpilot