Sealey APPD4O Superline PRO Push-to-Open Topchest 4-Drawer - Orange

MPN
APPD4O
Brand
Sealey
EAN-13
5054630199899
Order Code
94-5656
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £193.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Rust and solvent resistant powder coat paint finish. Has a keyed lock with integrated side handles. Push-to-open drawers include 45mm ball-bearing slides for hands-free operation. All drawers supplied with 2mm EVA drawer liner. Lid fitted with gas struts for smooth, controlled operation. Designed for use with APPD7O.
  • Rust and solvent resistant powder coat paint finish.
  • Has a keyed lock with integrated side handles.
  • Push-to-open drawers include 45mm ball-bearing slides for hands-free operation.
  • All drawers supplied with 2mm EVA drawer liner.
  • Lid fitted with gas struts for smooth, controlled operation.
  • Designed for use with APPD7O.
  • Overall size (W x D x H): 662 x 431 x 477mm.
  • 5 Year Guarantee*.
  • Model No. APPD4O
Large Drawer (x1) 530 x 80 x 370mm
Medium Drawer (x3) 530 x 60 x 370mm
Nett Weight 27.5kg
Overall Size (W x D x H) 662 x 431 x 477
Top Compartment 530 x 80 x 400mm

Reviews

Be the first to submit a review

Trustpilot