Sealey APPD4G Superline PRO Push-to-Open Topchest 4 Drawer - Green

MPN
APPD4G
Brand
Sealey
EAN-13
5054630200199
Order Code
94-5655
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £241.12 £228.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Rust and solvent resistant powder coat paint finish. Has a keyed lock with integrated side handles. Push-to-open drawers include 45mm ball-bearing slides for hands-free operation. All drawers supplied with 2mm EVA drawer liner. Lid fitted with gas struts for smooth, controlled operation. Designed for use with APPD7G.
  • Rust and solvent resistant powder coat paint finish.
  • Has a keyed lock with integrated side handles.
  • Push-to-open drawers include 45mm ball-bearing slides for hands-free operation.
  • All drawers supplied with 2mm EVA drawer liner.
  • Lid fitted with gas struts for smooth, controlled operation.
  • Designed for use with APPD7G.
  • Overall size ( W x D x H): 662 x 431 x 477mm.
  • 5 Year Guarantee*.
  • Model No. APPD4G
662Overall Size 662 x 431 x 477mm
Large Drawer (x1) 530 x 80 x 370mm
Medium Drawer (x3) 530 x 60 x 370mm
Nett Weight 27.5kg
Top Compartment 530 x 80 x 400mm

Reviews

Be the first to submit a review

Trustpilot