Sealey APMWBD2 Superline PRO® Modular Double Drawer Unit

MPN
APMWBD2
Brand
Sealey
EAN-13
5054630576225
Order Code
43-4390
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £98.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from heavy gauge powder coated steel and fitted ball-bearing drawer slides. Lockable drawers supplied with two keys. For use with Sealey Modular workbench system, Model Nos. APMWB50W, APMWB50SS, APMWB60W, APMWB60SS, APMWB72W, APMWB72SS.
  • Fitted with barrel locks supplied with two keys.
  • Manufactured from heavy gauge powder coated steel.
  • Ball-bearing drawer slides for smooth operation.
  • Specifically designed to mount to Sealey modular workbench Model Nos. APMWB50W, APMWB50SS, APMWB60W, APMSB60SS, APMWB72W & APMWB72SS.
  • 5 Year Guarantee*.
  • Model No. APMWBD2
Type Workbenches
Colour Black
Nett Weight 15.2kg
Overall Size (W x D x H) 564 x 540 x 235mm

Reviews

Be the first to submit a review

Trustpilot