Sealey APMWB72SS Superline PRO® Modular Workbench with Stainless St

MPN
APMWB72SS
Brand
Sealey
EAN-13
5054630576287
Order Code
43-4386
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £330.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Manufactured from heavy gauge powder coated steel and supplied with a 38mm thick solid wooden worktop. Height adjustable legs allow the user to set to the ideal working height between 760-1064mm. Modular design enable bench to be modified using back panels and drawer units (sold separately) to create a bespoke workstation.
  • Adjustable height workbench can be set up at a height to suit the user between 760-1064mm high.
  • Fitted with four adjustable feet to level on uneven ground.
  • Frame manufactured from heavy gauge powder coated steel.
  • Durable 38mm thick stainless steel worktop.
  • Workbench supplied with two pegboard end panels for extra storage.
  • Modular design - add back panel pegboard and/or drawer units and cupboards to customise workbench to specific needs (sold separately).
  • 5 Year Guarantee*.
  • Model No. APMWB72SS
Type Modular Storage Systems
Nett Weight 80.7kg
Overall Size (W x D x H) 1830 x 610 x (760-1064mm)

Reviews

Be the first to submit a review

Trustpilot