Sealey APMWB72COMBO3W Superline PRO® Modular Workbench with 5 Drawers Wo

MPN
APMWB72COMBO3W
Brand
Sealey
EAN-13
5054630593918
Order Code
43-4264
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £777.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 29/01/2027


Package Contents: 1 x APMWB72W, 1 x APMWB72PB, 2 x APMWBD2, 1 x APMWBD1L
  • Height adjustable workbench can be set up at a height to suit the user between 760-1064mm high.
  • Five lockable drawers with ball-bearing drawer slides.
  • Fitted with four adjustable feet to level on uneven ground.
  • Frame manufactured from heavy gauge powder coated steel.
  • Durable 38mm thick wooden worktop.
  • Workbench supplied with two pegboard end panels for extra storage.
  • Built-in power bar featuring 4 x 230V Sockets, 1 x USB-C and 3 x USB ports (for full specification see Sealey Model No. EL34USBB).
  • Perforated back panel designed as a pegboard for quick and easy-access to workshop tools.
  • 5 Year Guarantee*. Package includes:
  • APMWB72W - Modular Workbench with Wooden Worktop 1830mm
  • APMWB72PB - Modular Pegboard Back Panel with Power Bar 1800mm
  • APMWBD1L - Modular Single Drawer Unit - Large
  • APMWBD2 (x2) - Modular Double Drawer Unit
  • Model No. APMWB72COMBO3W
Type Workbenches
Nett Weight 116.93kg

Reviews

Be the first to submit a review

Trustpilot