Sealey APMWB60W Superline PRO® Modular Workbench with Wooden Worktop 1525mm

MPN
APMWB60W
Brand
Sealey
EAN-13
5054630576355
Order Code
43-4385
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £324.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured from heavy gauge powder coated steel and supplied with a 38mm thick solid wooden worktop. Height adjustable legs allow the user to set to the ideal working height between 760-1064mm. Modular design enable bench to be modified using back panels and drawer units (sold separately) to create a bespoke workstation.
  • Adjustable height workbench can be set up at a height to suit the user between 760-1064mm high.
  • Fitted with four adjustable feet to level on uneven ground.
  • Frame manufactured from heavy gauge powder coated steel.
  • Durable 38mm thick wooden worktop.
  • Workbench supplied with two pegboard end panels for extra storage.
  • Modular design - add back panel pegboard and/or drawer units and cupboards to customise workbench to specific needs (sold separately).
  • 5 Year Guarantee*.
  • Model No. APMWB60W
Type Workbenches
Nett Weight 64kg
Overall Size (W x D x H) 1525 x 610 x (760-1064mm)

Reviews

Be the first to submit a review

Trustpilot