Sealey APMWB50COMBO2W Superline PRO® Modular Workbench with 4 Drawers Wo

MPN
APMWB50COMBO2W
Brand
Sealey
EAN-13
5054630578397
Order Code
43-4363
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £586.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Package Contents: 1 x APMWB50W, 1 x APMWB50PB, 2 x APMWBD2
  • Height adjustable workbench can be set up at a height to suit the user between 760-1064mm high.
  • Four lockable drawers with ball-bearing drawer slides.
  • Fitted with four adjustable feet to level on uneven ground.
  • Frame manufactured from heavy gauge powder coated steel.
  • Durable 38mm thick wooden worktop.
  • Workbench supplied with two pegboard end panels for extra storage.
  • Built-in power bar featuring 4 x BS sockets, 1 x USB-C and 3 x USB ports (for full specification see Sealey Model No. EL34USBB).
  • Perforated back panel designed as a pegboard for quick and easy-access to workshop tools. Package includes:
  • APMWB50W - Modular Workbench with Wooden Worktop 1265mm
  • APMWB50PB - Modular Pegboard Back Panel with Power Bar 1240mm
  • APMWBD2 (x2) - Modular Double Drawer Unit
  • 5 Year Guarantee*.
  • Model No. APMWB50COMBO2W
Type Workbenches
Nett Weight 83.98kg

Reviews

Be the first to submit a review

Trustpilot