Sealey APMWB1 Heavy-Duty Modular Workbench - Racking & Pegboard 1820mm 300kg

MPN
APMWB1
Brand
Sealey
EAN-13
5054630429248
Order Code
94-5653
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £430.00 £311.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Rubberwood workbench with racking storage and pegboard. Textured powder coat steel frame with three heavy-duty powder coated steel mesh shelves. Industrial structured beams offer added strength. Toolless assembly of upright and shelves with just basic assembly required to attach pegboards. Specifically designed and sized drawer units and cupboards available to keep storage tidy, see model numbers APMB1, APMB2, APMB3, APMB4 and APMB5 (sold separately).
  • Rubberwood workbench with racking storage and pegboard.
  • Textured powder coat steel frame with three heavy-duty powder coated steel mesh shelves.
  • Industrial structured beams offer added strength.
  • Toolless assembly of upright and shelves with just basic assembly required to attach pegboards.
  • Specifically designed and sized drawer units and cupboards available to keep storage tidy, see Model Nos APMB1, APMB2, APMB3, APMB4 and APMB5 (sold separately).
  • Overall Size (W x D x H): 1820 x 540 x 2090mm.
  • 5 Year Guarantee*.
  • Model No. APMWB1
Bottom Shelf 300kg
Middle Shelf 300kg
Nett Weight 70kg
Top Shelf 200kg
Workbench 300kg

Reviews

Be the first to submit a review

Trustpilot