Sealey APMSVCOMBO3 Superline PRO Modular Van Storage System 1.85m 3pc Set

MPN
APMSVCOMBO3
Brand
Sealey
EAN-13
5054630229398
Order Code
94-5651
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £396.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 06/02/2027


Modular van storage system. Universally designed to fit medium and large vans. Versatile slanted and flat shelves allows you to maximize your storage space with minimal effort with lockable door (APMS03) included. Designed to fit close to the interior walls of the van freeing up precious floor space. Robust steel construction. Perforated tool side panels for extra organisation. Four slanted shelves that can be positioned and adjusted every 25mm, ideal for tool case holders and service cases. Four flat shelves and dividers that adjust every 75mm ideal for parts trays and plastic parts bins. Supplied flat-packed with six brackets to ensure security and rigidity.
  • Modular van storage system.
  • Universally designed to fit medium and large vans.
  • Versatile slanted and flat shelves allows you to maximize your storage space with minimal effort with lockable door (APMS03) included.
  • Designed to fit close to the interior walls of the van freeing up precious floor space.
  • Robust steel construction.
  • Perforated tool side panels to maximise space.
  • Four slanted shelves that can be positioned and adjusted every 25mm, ideal for tool case holders and service cases.
  • Four flat shelves and dividers that adjust every 75mm ideal for parts trays and plastic parts bins.
  • Supplied flat-packed with six brackets to ensure security and rigidity. Package includes:
  • Model No. - Description
  • APMSV01 - Modular Flat Shelf Van Storage Unit 925mm
  • APMSV02 - Modular Slanted Shelf Van Storage Unit 925mm
  • APMSV03 - Modular Lockable Storage Door 845mm
  • Model No. APMSVCOMBO3
Shelf Partitions 12x slots per shelf, 75mm apart (8x partition plates supplied)
Shelf Size (x4) 925 x 370 x 225mm

Reviews

Be the first to submit a review

Trustpilot