Sealey APMSVCOMBO2 Superline PRO Modular Slanted Shelf Van Storage System

MPN
APMSVCOMBO2
Brand
Sealey
EAN-13
5054630229381
Order Code
94-5650
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £235.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Universally designed to fit medium and large vans. Versatile shelves and dividing system allows you to maximise your storage space with minimal effort. Designed to fit close to the interior walls of the van freeing up precious floor space. Robust steel construction. Perforated tool side panels to maximise storage and lockable door for security. Four shelves that can be height adjusted in 25mm increments. Eight dividers that adjust every 75mm ideal for parts trays and plastic parts bins. Supplied flat-packed with six brackets to ensure security and rigidity.
  • Modular van storage system.
  • Universally designed to fit medium and large vans.
  • Versatile slanted shelves allows you to maximize your storage space with minimal effort with lockable door (APMS03) included.
  • Designed to fit close to the interior walls of the van freeing up precious floor space.
  • Robust steel construction.
  • Perforated tool side panels to maximise space.
  • Three slanted shelves that can be positioned and adjusted every 25mm, ideal for tool case holders and service cases.
  • One flat shelf and two dividers that adjust every 75mm ideal for parts trays and plastic parts bins.
  • Supplied flat-packed with six brackets to ensure security and rigidity. Package includes:
  • Model No. - Description
  • APMSV02 - Modular Slanted Shelf Van Storage Unit 925mm
  • APMSV03 - Modular Lockable Storage Door 845mm
  • Model No. APMSVCOMBO2
Shelf Partitions 12x slots per shelf, 75mm apart (8x partition plates supplied)
Shelf Size (x4) 925 x 370 x 225mm

Reviews

Be the first to submit a review

Trustpilot