Sealey APMSV02 Superline PRO Modular Slanted Shelf Van Storage Unit 925mm

MPN
APMSV02
Brand
Sealey
EAN-13
5054630129025
Order Code
94-5647
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £201.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Modular van storage system, universally designed to fit multiple medium and large vans. Versatile slanted shelves and dividing system allows you to maximize your storage space with minimal effort. Designed to fit close to the interior walls of the van freeing up precious floor space. Robust steel construction with perforated tool side panels for extra organisation. Three slanted shelves that can be height adjusted in 25mm increments. One flat shelf with two steel dividers that adjust every 75mm. Supplied flat-packed with six brackets to ensure security and rigidity. Lockable door APMVS03 available (not included).
  • Modular van storage system.
  • Universally designed to fit multiple medium and large vans.
  • Versatile slanted shelves.
  • Single trough shelf and dividing system.
  • Designed to fit close to the interior walls of the van.
  • Robust steel construction.
  • Perforated tool side panels for extra organisation.
  • Three slanted shelves that can be height adjusted in 25mm increments.
  • One flat shelf and two dividers that adjust every 75mm.
  • Supplied flat-packed with six brackets to ensure security and rigidity.
  • Lockable door APMSV03 available (not included).
  • 5 Year Guarantee*.
  • Model No. APMSV02
Nett Weight 29.42kg
Overall Size 926 x 380 x 1300mm
Shelf Partitions 12x slots on top shelf only, 75mm apart (2x partition plates supplied)
Shelf Size (x4) 925 x 370 x 225mm

Reviews

Be the first to submit a review

Trustpilot