Sealey APMSV01 Superline PRO Modular Flat Shelf Van Storage Unit 925mm

MPN
APMSV01
Brand
Sealey
EAN-13
5054630128509
Order Code
94-5646
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £230.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Modular van storage system designed to fit medium and large vans. Designed to fit close to the interior walls of the van freeing up precious floor space. Robust steel construction with perforated tool side panels for extra organisation. Three shelves that can be height adjusted in 25mm increments. Eight dividers that adjust every 75mm ideal for parts trays and plastic parts bins. Supplied flat-packed with six brackets to ensure security and rigidity. Lockable door APMSV03 available (not included).
  • Modular van storage system.
  • Universally designed to fit multiple medium and large vans.
  • Designed to fit close to the interior walls of the van.
  • Robust steel construction.
  • Perforated tool side panels for extra organisation.
  • Three shelves that can be height adjusted in 25mm increments.
  • Eight dividers that adjust every 75mm.
  • Supplied flat-packed with six brackets to ensure security and rigidity.
  • Lockable door APMSV03 available (not included).
  • 5 Year Guarantee*.
  • Model No. APMSV01
Nett Weight 30.44kg
Overall Size 926 x 380 x 1300mm
Shelf Partitions 12 slots per shelf, 75mm apart (8 partition plates supplied)
Shelf Size (x4) 925 x 370 x 225mm

Reviews

Be the first to submit a review

Trustpilot