Sealey APMSSTACK17SS Superline PRO Storage System with Stainless Worktop 4.9m

MPN
APMSSTACK17SS
Brand
Sealey
EAN-13
5054630117251
Order Code
94-5644
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £2654.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Tough and durable construction with a hammered metal finish. Aluminium handles and drawer pulls. Drawers fitted with ball-bearing drawer slides. 38mm stainless steel worktop. Gas struts on wall cabinet doors.
  • Tough and durable construction with a hammered metal finish.
  • Aluminium handles and drawer pulls.
  • Drawers fitted with ball-bearing drawer slides.
  • 38mm stainless steel worktop.
  • Gas struts on wall cabinet doors.
  • Package includes:
  • Model No. – Description
  • APMS56 - Modular Full Height Floor Cabinet 2 Door 915mm
  • APMS54 - Modular Wall Cabinet Tambour Front 680mm (x2)
  • APMS53 - Modular Wall Cabinet 680mm (x3)
  • APMS59 - Modular Cabinet 5 Drawer 680mm
  • APMS52 - Modular Floor Cabinet 2 Door 680mm
  • APMS58 - Modular Mobile Cabinet 5 Drawer 650mm
  • APMS51 - Modular Cabinet 4 Drawer 680mm
  • APMS55 - Modular Full Height Floor Cabinet 600mm
  • APMS67 - Modular Sink Unit 680mm
  • APMS50BP - Modular Back Panel 615mm (x5)
  • APMS50UCD - Modular System Double Upright Connector (x4)
  • APMS50UCS - Modular System Single Upright Connector (x2)
  • APMS50SSC - Stainless Steel Worktop 2040mm
  • APMS50SSA - Stainless Steel Worktop 680mm
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • 5 Year guarantee*.
  • Model No. APMSSTACK17SS
2 Door Floor Cabinet (APMS52) 680 x 460 x 910mm
2 Door Full Height Floor Cabinet (APMS56) 915 x 460 x 2000mm
4 Drawer Cabinet (APMS51) 680 x 460 x 910mm
5 Drawer Cabinet (APMS59) 680 x 460 x 910mm
5 Drawer Mobile Cabinet (APMS58) 680 x 460 x 910mm
Complete Unit (APMSSTACK17SS) 4915 x 485 x 2000mm
Full Height Floor Cabinet (APMS55) 600 x 460 x 2000mm
Sink Unit (APMS67) 680 x 460 x 910mm
Wall Cabinet (APMS53) 680 x 280 x 350mm
Wall Cabinet Tambour (APMS54) 680 x 280 x 350mm

Reviews

Be the first to submit a review

Trustpilot