Sealey APMSSTACK16W Modular Storage System Combo - Pressed Wood Worktop

MPN
APMSSTACK16W
Brand
Sealey
EAN-13
5054630001390
Order Code
94-4583
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £2434.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Tough and durable construction with a hammered metal finish. Aluminium handles and drawer pulls. Drawers fitted with ball-bearing drawer slides. 36mm Pressed wood worktop. Gas struts on wall cabinet doors.
  • Tough and durable construction with a hammered metal finish.
  • Aluminium handles and drawer pulls.
  • Drawers fitted with ball-bearing drawer slides.
  • 36mm Pressed wood worktop.
  • Gas struts on wall cabinet doors.
  • Package includes:
  • Model No. - Description
  • APMS64 - Modular Floor Cabinet 7 Drawer 1360mm
  • APMS52 - Modular Floor Cabinet 2 Door 680mm
  • APMS63 - Modular Reel Cabinet 680mm
  • APMS66 - Modular Mobile Workshop Trolley
  • APMS55 - Modular Full Height Floor Cabinet 600mm
  • APMS56 - Full Height Modular Floor Cabinet 2 Door 915mm
  • APMS54 - Modular Wall Cabinet Tambour Front 680mm (x2)
  • APMS65 - Modular Wall Cabinet 2 Door 680mm
  • APMS53 - Modular Wall Cabinet 680mm (x2)
  • APMS50BP - Modular Back Panel 615mm (x5)
  • APMS50UCD - Modular System Double Upright Connector (x4)
  • APMS50UCS - Modular System Single Upright Connector (x2)
  • APMS50WB - Pressed Wood Worktop 1360mm
  • APMS50WC - Pressed Wood Worktop 2040mm
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • 5 Year guarantee*.
  • Model No. APMSSTACK16W
2 Door Floor Cabinet (APMS52) 680 x 460 x 910mm
7 Drawer Floor Cabinet (APMS64) 1360 x 460 x 910mm
Complete Unit (APMSSTACK16W) 4915 x 460 x 2000mm
Full Height 2 Door Floor Cabinet (APMS56) 915 x 460 x 2000mm
Mobile trolley (APMS66) 646 x 458 x 866mm
Reel Cabinet (APMS63) 680 x 460 x 910mm
Wall Cabinet (APMS53) 680 x 280 x 350mm
Wall Cabinet (APMS65) 680 x 280 x 350mm
Wall Cabinet Tambour Front (APMS54) 680 x 280 x 350mm

Reviews

Be the first to submit a review

Trustpilot