Sealey APMSSTACK08W Modular Storage System Combo - Pressed Wood Worktop

MPN
APMSSTACK08W
Brand
Sealey
EAN-13
5054511318562
Order Code
94-3079
Country of Origin
China
  • Not available for Export
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £1375.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Standard features include: • Modular design to enable easy upgrading. • Tough and durable construction with a hammered metal finish on the doors and drawers. • Aluminium handles and drawer pulls. • Ball-bearing slides throughout. • Choice of worktop - pressed wood or stainless steel. • Gas struts on wall cabinet doors or simple tambour front. • Floor cabinets feature adjustable shelves. • Each unit supplied with a lock and two keys (except wall cabinets).
  • Tough and durable construction with a hammered metal finish.
  • Aluminium handles and drawer pulls.
  • Drawers fitted with ball-bearing drawer slides.
  • 36mm pressed wood worktop.
  • Gas struts on wall cabinet doors. Package includes:
  • APMS62 - Modular Cabinet 7 Drawer 680mm
  • APMS53 - Modular Wall Cabinet 680mm (x2)
  • APMS57 - Modular Multifunction Cabinet 680mm
  • APMS60 - Modular Corner Floor Cabinet 865mm
  • APMS61 - Modular Corner Wall Cabinet 865mm
  • APMS50BP - Modular Back Panel 615mm (x2)
  • APMS60BP - Back Panel for Modular Corner Unit (x2)
  • APMS50UCD - Modular System Double Upright Connector (x2)
  • APMS50UCS - Modular System Single Upright Connector (x4)
  • APMS50WA - Pressed Wood Worktop 680mm (x2)
  • APMS60PW - Pressed Wood Worktop for Modular Corner Cabinet 865mm
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • 5 Year guarantee*.
  • Model No. APMSSTACK08W
7 Drawer Cabinet (APMS62) 680 x 460 x 910mm
Complete Unit (APMSSTACK08W) 1570 x 1570 x 2000mm
Corner Floor Cabinet (APMS60) 865 x 865 x 910mm
Corner Wall Cabinet (APMS61) 865 x 865 x 910mm
Multifunction Cabinet (APMS57) 680 x 460 x 910mm
Wall Cabinet (APMS53) 680 x 280 x 350mm

Reviews

Be the first to submit a review

Trustpilot