Sealey APMSSTACK07W Modular Storage System Combo - Pressed Wood Worktop

MPN
APMSSTACK07W
Brand
Sealey
EAN-13
5054511318548
Order Code
94-3077
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £1352.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Tough and durable construction with a hammered metal finish. Aluminium handles and drawer pulls. Drawers fitted with ball-bearing drawer slides. 36mm pressed wood worktop. Gas struts on wall cabinet doors. This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Tough and durable construction with a hammered metal finish.
  • Aluminium handles and drawer pulls.
  • Drawers fitted with ball-bearing drawer slides.
  • 36mm pressed wood worktop.
  • Gas struts on wall cabinet doors. Package includes:
  • APMS52 - Modular Floor Cabinet 2 Door 680mm
  • APMS53 - Modular Wall Cabinet 680mm (x2)
  • APMS54 - Modular Wall Cabinet Tambour Front
  • APMS51 - Modular Cabinet 4 Drawer 680mm
  • APMS62 - Modular Cabinet 7 Drawer 680mm
  • APMS50BP - Modular Back Panel 615mm (x3)
  • APMS50UCD - Modular System Double Upright Connector (x2)
  • APMS50UCS - Modular System Single Upright Connector (x2)
  • APMS50WC - Pressed Wood Worktop 2040mm
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • 5 Year guarantee*.
  • Model No. APMSSTACK07W
2 Door Floor Cabinet (APMS52) 680 x 460 x 910mm
4 Drawer Cabinet (APMS51) 680 x 460 x 910mm
7 Drawer Cabinet (APMS62) 680 x 460 x 910mm
Complete Unit (APMSSTACK07W) 2040 x 485 x 2000mm
Wall Cabinet (APMS53) 680 x 280 x 350mm
Wall Cabinet Tambour (APMS54) 680 x 280 x 350mm

Reviews

Be the first to submit a review

Trustpilot