Sealey APMSSTACK07SS Modular Storage System Combo - Stainless Steel Worktop

MPN
APMSSTACK07SS
Brand
Sealey
EAN-13
5054511318531
Order Code
94-3076
Country of Origin
China
  • Not available for Export
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £1296.65 £1096.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Tough and durable construction with a hammered metal finish. Aluminium handles and drawer pulls. Drawers fitted with ball-bearing drawer slides. 38mm Stainless steel worktop. Gas struts on wall cabinet doors. This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Tough and durable construction with a hammered metal finish.
  • Aluminium handles and drawer pulls.
  • Drawers fitted with ball-bearing drawer slides.
  • 38mm Stainless steel worktop.
  • Gas struts on wall cabinet doors. Package includes:
  • APMS52 - Modular Floor Cabinet 2 Door 680mm
  • APMS53 - Modular Wall Cabinet 680mm (x2)
  • APMS54 - Modular Wall Cabinet Tambour Front
  • APMS51 - Modular Cabinet 4 Drawer 680mm
  • APMS62 - Modular Cabinet 7 Drawer 680mm
  • APMS50BP - Modular Back Panel 615mm (x3)
  • APMS50UCD - Modular System Double Upright Connector (x2)
  • APMS50UCS - Modular System Single Upright Connector (x2)
  • APMS50SSC - Stainless Steel Worktop 2040mm
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • 5 Year guarantee*.
  • Model No. APMSSTACK07SS
2 Door Floor Cabinet (APMS52) 680 x 460 x 910mm
4 Drawer Cabinet (APMS51) 680 x 460 x 910mm
7 Drawer Cabinet (APMS62) 680 x 460 x 910mm
Complete Unit (APMSSTACK07SS) 2040 x 485 x 2000mm
Wall Cabinet (APMS53) 680 x 280 x 350mm
Wall Cabinet Tambour (APMS54) 680 x 280 x 350mm

Reviews

Be the first to submit a review

Trustpilot