Sealey APMSSTACK02W Modular Storage System Combo - Pressed Wood Worktop

MPN
APMSSTACK02W
Brand
Sealey
EAN-13
5054511124606
Order Code
94-3073
Country of Origin
United Kingdom
  • Not available for Export
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £950.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Tough and durable construction with a hammered metal finish. Aluminium handles and drawer pulls. Drawers fitted with ball-bearing drawer slides. 36mm pressed wood worktop. Gas struts on wall cabinet doors. This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Tough and durable construction with a hammered metal finish.
  • Aluminium handles and drawer pulls.
  • Drawers fitted with ball-bearing drawer slides.
  • 36mm pressed wood worktop.
  • Gas struts on wall cabinet doors. Package includes:
  • Model No. - Description
  • APMS55 - Modular Full Height Floor Cabinet 600mm
  • APMS53 - Modular Wall Cabinet 680mm (x2)
  • APMS59 - Modular Cabinet 5 Drawer 680mm
  • APMS52 - Modular Floor Cabinet 2 Door 680mm APMS50BP - Modular Back Panel 615mm (x2)
  • APMS50UCD - Modular System Double Upright Connector
  • APMS50UCS - Modular System Single Upright Connector (x2)
  • APMS50WB - Pressed Wood Worktop 1360mm
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • 5 Year guarantee*.
  • Model No. APMSSTACK02W
2 Door Floor Cabinet (APMS52) 680 x 460 x 910mm
5 Drawer Cabinet (APMS59) 680 x 460 x 910mm
Complete Unit (APMSSTACK02W) 1960 x 485 x 2000mm
Full Height Floor Cabinet (APMS55) 600 x 460 x 2000mm
Wall Cabinet (APMS53) 680 x 280 x 350mm

Reviews

Be the first to submit a review

Trustpilot