Sealey APMSSTACK01SS Modular Storage System Combo - Stainless Steel Worktop

MPN
APMSSTACK01SS
Brand
Sealey
EAN-13
5054511124576
Order Code
94-3080
Country of Origin
United Kingdom
  • Not available for Export
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £2727.48 £2376.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Tough and durable construction with a hammered metal finish. Aluminium handles and drawer pulls. Drawers fitted with ball-bearing drawer slides. 38mm stainless steel worktop. Gas struts on wall cabinet doors.
  • Tough and durable construction with a hammered metal finish.
  • Aluminium handles and drawer pulls.
  • Drawers fitted with ball-bearing drawer slides.
  • 38mm stainless steel worktop.
  • Gas struts on wall cabinet doors. Package includes:
  • APMS56 - Modular Floor Cabinet 2 Door Full Height 915mm
  • APMS53 - Modular Wall Cabinet 680mm (x3)
  • APMS54 - Modular Wall Cabinet Tambour Front 680mm (x2)
  • APMS59 - Modular Cabinet 5 Drawer 680mm
  • APMS52 - Modular Floor Cabinet 2 Door 680mm
  • APMS58 - Modular Mobile Cabinet 5 Drawer 650mm
  • APMS57 - Modular Cabinet Multifunction 680mm
  • APMS51 - Modular Cabinet 4 Drawer 680mm
  • APMS55 - Modular Full Height Floor Cabinet 600mm
  • APMS50UCD - Modular System Double Upright Connector (x4)
  • APMS50UCS - Modular System Single Upright Connector (x2)
  • APMS50BP - Modular Back Panel 615mm (x5)
  • APMS50SSB - Stainless Steel Worktop 1360mm
  • APMS50SSC - Stainless Steel Worktop 2040mm
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • 5 Year guarantee*.
  • Model No. APMSSTACK01SS
2 Door Floor Cabinet (APMS52) 680 x 460 x 910mm
2 Door Full Height Floor Cabinet (APMS56) 915 x 460 x 2000mm
4 Drawer Cabinet (APMS51) 680 x 460 x 910mm
5 Drawer Cabinet (APMS59) 680 x 460 x 910mm
5 Drawer Mobile Cabinet (APMS58) 650 x 460 x 730mm
Complete Unit (APMSSTACK01SS) 4915 x 485 x 2000mm
Full Height Floor Cabinet (APMS55) 600 x 460 x 2000mm
Multifunction Cabinet (APMS57) 680 x 460 x 910mm
Wall Cabinet (APMS53) 680 x 280 x 350mm
Wall Cabinet Tambour (APMS54) 680 x 280 x 350mm

Reviews

Be the first to submit a review

Trustpilot