Sealey APMSOAK Complete Modular Workshop Storage Combination - Oak Worktop

MPN
APMSOAK
Brand
Sealey
EAN-13
5054511004137
Order Code
94-3082
Country of Origin
United Kingdom
  • Not available for Export
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £4963.16 £4597.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

All steel construction with graphite powder coat finish. Brushed aluminium drawer pulls and handles. Heavy-duty drawers with rubber liners and precision ball-bearing drawer slides. Concealed snap-close magnets on doors. 25mm Hardwood worktop. Gas struts on wall cabinet doors. Adjustable feet to ensure cabinets sit true even on floors that are not level.
  • All steel construction with graphite powder coat finish.
  • Brushed aluminium drawer pulls and handles.
  • Heavy-duty drawers with rubber liners and precision ball-bearing drawer slides.
  • Concealed snap-close magnets on doors.
  • 25mm Hardwood worktop.
  • Gas struts on wall cabinet doors.
  • Package includes:
  • Model No. - Description
  • APMS05 - Modular Heavy-Duty Full Height Floor Cabinet 2 Door 930mm
  • APMS13 - Modular Heavy-Duty Wall Cabinet 775mm (x2)
  • APMS14 - Modular Heavy-Duty Wall Cabinet 1550mm (x2)
  • APMS01 - Modular Heavy-Duty Floor Cabinet 1 Door 775mm
  • APMS02 - Modular Heavy-Duty Floor Cabinet 2 Door 1550mm
  • APMS04 - Modular Heavy-Duty Cabinet 11 Drawer 1550mm
  • APMS03 - Modular Heavy-Duty Floor Cabinet 6 Drawer 775mm
  • APMS10 - Modular Back Panel 775mm (x2)
  • APMS11 - Modular Back Panel 1550mm (x2)
  • APMS06 - Hardwood Worktop 775mm (x2)
  • APMS07 - Hardwood Worktop 1550mm (x2)
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • 10 Year Guarantee*.
  • Model No. APMSOAK
1 Door Floor Cabinet (APMS01) 775 x 610 x 955mm
11 Drawer Floor Cabinet (APMS04) 1550 x 610 x 955mm
2 Door Floor Cabinet (APMS02) 1550 x 610 x 955mm
6 Drawer Floor Cabinet (APMS03) 775 x 610 x 955mm
Complete Unit (APMSOAK) 5580 x 690 x 2110mm
Double Wall Cabinet (APMS14) 1550 x 380 x 510mm
Full Height Floor Cabinet (APMS05) 930 x 610 x 2110mm
Wall Cabinet (APMS13) 775 x 380 x 510mm

Reviews

Be the first to submit a review

Trustpilot