Sealey APMSCOMBO6W Modular Storage System Combo - Oak Worktop

MPN
APMSCOMBO6W
Brand
Sealey
EAN-13
5054511232189
Order Code
94-3097
Country of Origin
United Kingdom
  • Not available for Export
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £2965.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

All steel construction with graphite powder coat finish. Brushed aluminium drawer pulls and handles. Heavy-duty drawers with rubber liners and precision ball-bearing drawer slides. Concealed snap-close magnets on doors. 25mm Hardwood worktop. Gas struts on wall cabinet doors. Adjustable feet to ensure cabinets sit true even on floors that are not level. High quality cylinder locks and two keys where applicable.
  • Package includes:
  • Model No. - Description
  • APMS15 - Heavy-Duty Modular Corner Floor Cabinet 930mm
  • APMS16 - Heavy-Duty Modular Corner Wall Cabinet 930mm
  • APMS17 - Back Panel Assembly for Modular Corner Wall Cabinet 930mm
  • APMS18 - Hardwood Corner Worktop 930mm
  • APMS20 - Heavy-Duty Modular Multifunction Floor Cabinet 775mm
  • APMS03 - Heavy-Duty Modular Floor Cabinet 6 Drawer 775mm
  • APMS13 - Heavy-Duty Modular Wall Cabinet 775mm (x2)
  • APMS10 - Modular Back Panel 775mm (x2)
  • APMS06 - Hardwood Worktop 775mm (x2)
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • 10 Year Guarantee*.
  • Model No. APMSCOMBO6W
6 Drawer Floor Cabinet (APMS03) 775 x 610 x 955mm
Complete Unit (APMSCOMBO6W) 1755 x 1755 x 2110mm
Corner Floor Cabinet (APMS15) 930 x 930 x 955mm
Corner Wall Cabinet (APMS16) 930 x 930 x 510mm
Multifunction Floor Cabinet (APMS20) 775 x 610 x 955mm
Wall Cabinet (APMS13) 775 x 380 x 510mm

Reviews

Be the first to submit a review

Trustpilot