Sealey APMSCOMBO4W Modular Storage System Combo - Oak Worktop

MPN
APMSCOMBO4W
Brand
Sealey
EAN-13
5054511124569
Order Code
94-3095
Country of Origin
United Kingdom
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £2124.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

All steel construction with graphite powder coat finish. Brushed aluminium drawer pulls and handles. Heavy-duty drawers with rubber liners and precision ball-bearing drawer slides. Concealed snap-close magnets on doors. 25mm Hardwood worktop. Gas struts on wall cabinet doors. Adjustable feet to ensure cabinets sit true even on floors that are not level. Each unit supplied with high quality cylinder locks and two keys where applicable.
  • Package includes:
  • Model No. - Description
  • APMS13 - Heavy-Duty Modular Wall Cabinet 775mm
  • APMS14 - Heavy-Duty Modular Wall Cabinet 1550mm
  • APMS10 - Modular Back Panel 775mm
  • APMS11 - Modular Back Panel 1550mm
  • APMS01 - Heavy-Duty Modular Floor Cabinet 775mm
  • APMS04 - Heavy-Duty Modular Floor Cabinet 11 Drawer 1550mm
  • APMS06 - Hardwood Worktop 775mm
  • APMS07 - Hardwood Worktop 1550mm
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. APMSCOMBO4W
1 Door Floor Cabinet (APMS01) 775 x 610 x 955mm
11 Drawer Floor Cabinet (APMS04) 1550 x 610 x 955mm
Complete Unit (APMSCOMBO4W) 2325 x 690 x 2110mm
Double Wall Cabinet (APMS14) 1550 x 380 x 510mm
Wall Cabinet (APMS13) 775 x 380 x 510mm

Reviews

Be the first to submit a review

Trustpilot