Sealey APMSCOMBO4SS Modular Storage System Combo - Stainless Steel Worktop

MPN
APMSCOMBO4SS
Brand
Sealey
EAN-13
5054511124552
Order Code
94-3094
Country of Origin
United Kingdom
  • Not available for Export
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £2283.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Heavy-duty high end Modular Garage Storage System with an appearance to enhance any garage or workshop. Built to withstand the rigours of any garage environment. Versatile and durable steel construction that will last for years. Easily adjusts to specific needs; purchase a single base cabinet or create a full garage storage system.
  • Package includes:
  • Model No. - Description
  • APMS13 - Heavy-Duty Modular Wall Cabinet 775mm
  • APMS14 - Heavy-Duty Modular Wall Cabinet 1550mm
  • APMS10 - Modular Back Panel 775mm
  • APMS11 - Modular Back Panel 1550mm
  • APMS01 - Heavy-Duty Modular Floor Cabinet 775mm
  • APMS04 - Heavy-Duty Modular Floor Cabinet 11 Drawer 1550mm
  • APMS08 - Stainless Steel Worktop 775mm
  • APMS09 - Stainless Steel Worktop 1550mm
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • 10 Year Guarantee*
  • Model No. APMSCOMBO4SS
1 Door Floor Cabinet (APMS01) 775 x 610 x 955mm
11 Drawer Floor Cabinet (APMS04) 1550 x 610 x 955mm
Complete Unit (APMSCOMBO4SS) 2325 x 690 x 2110mm
Double Wall Cabinet (APMS14) 1550 x 380 x 510mm
Wall Cabinet (APMS13) 775 x 380 x 510mm

Reviews

Be the first to submit a review

Trustpilot